1-2323750-4

ASSY,HDR,RIGHT ANGLE,GWT,DUAL ROW, EP2.5

Easily connect power and signal components with this ASSY HDR RIGHT ANGLE GWT DUAL ROW header assembly. Designed for efficient board mount installation, it features a durable nylon housing in a natural color. With two rows of brass contacts and a pitch of 2.5mm, it ensures reliable connectivity in various applications. UL 94V-0 compliant for safety, it can handle up to 250VAC and 4.2A, making it ideal for power transmission. The tray packaging includes 154 units for convenience, and with a compact size of 20.39mm x 10.16mm, it fits perfectly on a printed circuit board. Whether for appliances or industrial machinery, this header assembly is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2323750-4
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .098 in, 2.5 mm
Package Quantity: 154
Contact Amperage: 4.2 A
Number of Positions: 14
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 101
Packaging: Tray
Operating Temperature Range: ,
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Post-Tin
Connector Height: 12.17 mm, .479 in
PCB Retention Type: Solder Tail
Panel Mount Type: Latches
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Connector Length: 20.39 mm, .803 in
Connector System: Wire to Board
ECCN: EAR99
Termination Resistance: 20 mΩ
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
PCB Contact Termination Area Plating Finish: Bright
Connector Width: 10.16 mm, .4 in
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Solder Tail Layout
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
Contact Retention: Without
Glow Wire Rating: Glow Wire
Right Angle Bending Side: Front
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2323750-4
SKU: AMP1-2323750-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: