1-1744426-7

Header Housing Assy, EP 2.5 RA, 17 Pos.

Enhance your PCB assembly with our Economy Power 2.5 Right Angle Header Housing Assembly. This 17-position connector features a durable nylon housing in a sleek white finish, meeting UL 94V-0 flammability standards for added safety. With a pitch of 2.5mm, it offers reliable power and signal transmission with a maximum voltage rating of 250 VAC. The through-hole solder termination method ensures secure attachment to your circuit board, while the tin-plated copper alloy contacts accommodate wire sizes ranging from 20 to 26 AWG. Designed for optimal performance in a wide temperature range (-55 to 105°C) and fully compliant with RoHS regulations, this connector is ideal for various applications in appliances and beyond. With its compact 7.6mm height and convenient right-angle mount orientation, it saves space while providing efficient connectivity. Each package contains 150 units, making it a cost-effective choice for your production needs. Upgrade your connectivity solution with this versatile and reliable PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744426-7
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 150
Contact Amperage: 4.5 A
Number of Positions: 17
Housing Color: White
Mount Orientation: Right Angle
GPL: 101
Packaging: Package
Operating Temperature Range: 45 °F, -55 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.032 µm, 80 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .299 in, 7.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Wire Size: .13 - .6 mm², 20 - 26 AWG
Contact Layout: Inline
Connector Length: 1.77 in, 45 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: With
Termination Post Tail Length: .125 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744426-7
SKU: AMP1-1744426-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: