1-2299683-3

EP2.5 HDR 3P VERT W/O BOSS,TAPING,RED

Enhance circuit connectivity with our EP2.5 HDR 3P VERT W/O BOSS Connector. Designed for optimal performance, this vertical mount connector features a durable Polybutylene Terephthalate housing in a striking red hue. With a pitch of 2.5mm and solder termination method, it ensures secure and efficient power and signal transmission. Each of the 900 pieces in the package meets stringent quality standards, with a contact amperage of 4.2A and voltage rating of 250VAC. Operating flawlessly in a wide temperature range from -55 to 105°C, it's suitable for various applications, from appliances to industrial machinery. Trust in its reliability for your next PCB assembly project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2299683-3
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 900
Contact Amperage: 4.2 A
Number of Positions: 3
Housing Color: Red
Mount Orientation: Vertical
GPL: 101
Packaging: Tape
Operating Temperature Range: 10 °F, -55 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 10 mm, .39 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 1-2299683-3
SKU: AMP1-2299683-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: