3-2299683-7

EP2.5 HDR 7P VERT W/O BOSS,TAPING,BLACK

Discover our EP2.5 HDR 7P VERT W/O BOSS housing, perfect for your power and signal circuit applications. With a versatile board mount and through-hole solder termination, this connector ensures secure connectivity. The black Polybutylene Terephthalate construction, meeting UL 94V-0 standards, guarantees safety and durability. Featuring 7 positions with 2.5mm pitch, it accommodates various wire-to-board configurations. With a contact rating of 4.2A at 250VAC, it's suitable for appliances and other electronic devices. The bright tin plating on brass contacts offers reliable signal transmission, while the kinked solder tails provide efficient PCB retention. Operating in a wide temperature range from -55 to 105°C, this connector is built to withstand harsh environments. Each package contains 450 units, conveniently taped for easy assembly. Upgrade your connectivity solutions with our Economy Power 2.5 housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-2299683-7
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 450
Contact Amperage: 4.2 A
Number of Positions: 7
Housing Color: Black
Mount Orientation: Vertical
GPL: 101
Packaging: Tape
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 20 mm, .79 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 3-2299683-7
SKU: AMP3-2299683-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: