2299683-1

EP2.5 HDR 2P VERT W/O BOSS,TAPING

Enhance your power and signal connections with our EP2.5 HDR 2P VERT W/O BOSS,TAPING connector. Designed for efficiency, this Economy Power 2.5 series component features a durable Polybutylene Terephthalate housing in a natural color, suitable for a wide range of applications. With a vertical mount orientation and board mount termination options including crimp and through hole soldering, installation is versatile and convenient. The contact pins, made of brass with tin plating, offer reliable conductivity, rated for 4.2A of current at 250VAC. Meeting UL 94V-0 flammability standards, this connector ensures safety in operation. With a pitch of 2.5mm and operating temperature range from -55°C to 105°C, it is suitable for various environments. Each package contains 900 units, making it ideal for large-scale projects. Whether for appliances or other electronic devices, this connector is a dependable choice for power and signal transmission on printed circuit boards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2299683-1
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 900
Contact Amperage: 4.2 A
Number of Positions: 2
Housing Color: Natural
Mount Orientation: Vertical
GPL: 101
Packaging: Tape
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: .3 in, 7.5 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2299683-1
SKU: AMP2299683-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: