1-1744429-1

3.96 EP HDR ASSY 11P W/PEGS, GW

Enhance your power circuit connections with our Economy Power Series PCB Mount Header. Designed for vertical mounting on printed circuit boards, this connector features 11 brass pins with a pitch of 3.96mm (.156 in) for reliable through-hole solder termination. The nylon housing in a natural color meets UL 94V-0 flammability standards, ensuring safety in appliance applications. With a compact height of 9.4mm (.37 in) and a length of 43.56mm (1.715 in), it offers efficient wire-to-board connectivity. Tin plating on the contacts and PCB termination enhances conductivity, while the absence of strain relief allows for easy installation. Suitable for fully loaded conditions, this header guarantees secure mating retention with PCBs. Compliant with RoHS standards, it is a dependable choice for your power circuit needs. Packaged in quantities of 500, it is ideal for bulk installations. Elevate your PCB assembly with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744429-1
Series: Economy Power
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Packaging: Package
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 120 µin, 3 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .37 in, 9.4 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 1.715 in, 43.56 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .145 in, 3.69 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 120 µin, 3 µm
Contact Mating Area Length: .303 in, 7.7 mm
Contact Retention: Without
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744429-1
SKU: AMP1-1744429-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: