3-1123724-3

3.96EP HDR ASSY 3(5)P BLUE

Enhance your power connections with our Economy Power series, featuring a durable Polybutylene Terephthalate - GF housing in a vibrant blue hue. Designed for vertical mounting on printed circuit boards, each connector boasts five pin contacts with through hole solder termination for secure and efficient assembly. With a contact rating of 7.5A at 250VAC, it's ideal for high-power applications in appliances and beyond. The low-profile design, measuring just 8.2mm in height, ensures seamless integration into your PCB layout. Meeting industry standards for lead-free solder processes and glow wire ratings, this connector prioritizes safety and compliance. Each package includes 2000 units, ready to streamline your production process. Elevate your connectivity with our reliable and cost-effective solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1123724-3
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .312 in, 7.92 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 2000
Contact Amperage: 7.5 A
Number of Positions: 5
Housing Color: Blue
Mount Orientation: Vertical
GPL: 100
Profile: Low
Packaging: Bag
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 19.74 mm, .777 in
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .303 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 3-1123724-3
SKU: AMP3-1123724-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: