1-1123723-9

3.96 EP HDR ASSY 9P(NATURAL)

Enhance power connectivity with our Economy Power series connector, featuring a durable Polybutylene Terephthalate housing in a natural color. Designed for board mount installation with a vertical orientation, this connector boasts a low profile and a secure latch mating retention type. With 9 positions for pin and tab contacts, it ensures reliable power transmission at 250V AC/DC and 8A. The UL 94V-0 flammability standard compliance guarantees safety, while the tin plating on contact mating areas ensures quality performance. Suitable for a wide range of applications, from appliances to power circuitry, this header connector is RoHS compliant and ready for efficient wire-to-board connection in your project. Packaged in a quantity of 700, it's the perfect choice for high-volume assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1123723-9
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin, Tab
Package Quantity: 700
Contact Amperage: 8 A
Number of Positions: 9
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Profile: Low
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: Without
Contact Termination Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Number of Power Positions: 9
Contact Layout: Inline
Connector Length: 1.401 in, 35.58 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Stacking Configuration: End to End
Mating Post Length: .3 in, 7.7 mm
ECCN: EAR99
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1123723-9
SKU: AMP1-1123723-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/23/2014 E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at
an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the
production drawing.
Download
03/27/2014 E-14-004218 - Document Clarification. Change the part or drawing revision to make them match. Download
03/04/2014 E-13-016653 - Document Clarification. Download