2132230-4
EP2.5 Shrouded HDR ASSY 4P VER
Enhance your power and signal connectivity with our EP2.5 Shrouded HDR ASSY 4P VER, a versatile solution for your PCB assembly needs. This straight, 4-pin header assembly, part of the Economy Power 2.5 series, features a durable Polybutylene Terephthalate housing in a natural color, meeting UL 94V-0 flammability standards for added safety. With a contact amperage of 4.2 A and a voltage rating of 250 VAC, it ensures reliable performance in demanding applications. Specially designed for board mount installation, it offers flexibility with both crimp and through hole solder termination options. The contact material of brass with tin plating guarantees efficient conductivity, while its compact dimensions (15mm length, 6.4mm width, and 8.8mm height) make it suitable for space-constrained environments. Operating within a wide temperature range (-55 to 105°C), this connector is ideal for use in appliances and various electronic devices. RoHS compliant and with ECCN classification of EAR99, it meets international quality and regulatory standards. With 600 units in a convenient packaging, it's the perfect choice for your PCB pin header requirements. Elevate your connectivity with this high-quality assembly, ensuring seamless integration and performance in your designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2132230-4 |
Series: | Economy Power 2.5 |
Amperage: | 4.2 A |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 600 |
Contact Amperage: | 4.2 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .346 in, 8.8 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 15 mm, .59 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Round, Square |
Connector Width: | .252 in, 6.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Mating Area Length: | .142 in, 3.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2132230-4 |
SKU: | AMP2132230-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2020 | P-20-018932 - Manufacturing location change. Will be transferred from Shenzhen to Huizhou. | Download |
04/01/2019 | P-19-016841 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. |
Download |
09/10/2018 | E-18-008163 - Product Improvement. This change is considered by TE Connectivity as modidying the resin(from PA66 toPBT) to improve post pin retention force. | Download |
06/22/2015 | E-15-003835 - Product Improvement. To improve latch locking force,increase the latch width and height. | Download |