1-1969567-0
HOUSING, PLUG, GWT, DUAL ROW, EP2.5
Introducing the HOUSING, PLUG, GWT, DUAL ROW, EP2.5, a versatile component from our Economy Power 2.5 series. This natural-colored housing, crafted from durable nylon, features dual rows with a total of 10 socket contacts for reliable power and signal transmission. With a pitch of 2.5 mm and a voltage rating of 250 VAC, it ensures efficient performance in various applications. The cable mount design allows for easy installation, while the crimp termination method ensures secure connectivity. Measuring 8.3 mm in overall height and 13.54 mm in length, this connector is compact yet robust. It meets UL 94V-0 flammability standards and operates smoothly in temperatures ranging from -25 to 105°C (-13 to 221°F). The latching mechanism provides added security, making it ideal for appliances and other devices. RoHS compliant and sealable, this connector guarantees both safety and environmental responsibility. Whether for power or signal transmission, the HOUSING, PLUG, GWT, DUAL ROW, EP2.5 is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969567-0 |
Color: | Natural |
Series: | Economy Power 2.5 |
Amperage: | 7.5 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | 8.3 |
Overall Length: | .533 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .09 in, 2.5 mm |
Package Quantity: | 2500 |
Lock Type: | Latch |
Number of Positions: | 10 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .326 in, 8.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Wire Size: | .13 - .33 mm², 26 - 22 AWG |
Contact Transmits: | Power |
Connector Length: | 13.54 mm, .533 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Connector Width: | 12.32 mm, .485 in |
Mating Retention: | With |
Mating Connector Lock: | With |
Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1969567-0 |
SKU: | AMP1-1969567-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | E-18-011148 (xml) - Discontinuance. | Download |
10/29/2018 | E-18-011148-C - Cancellation. TE Connectivity will be canceling PCN: E-18-011148. After further research a solution was found that will allow the continued production of the existing EP2.5 Dual Row Product. TE will continue to support all existing EP2.5 part numbers with sales and those that are on a print position. In addition, TE will be offering an enhanced product option for your future design consideration within this product family with new part numbers. The balance of part numbers with no sales are in review and any impacted parts for elimination will be on a subsequent PCN to be provided by November 6th, 2018. |
Download |