1-174587-7

Heilind Number:AMP1-174587-7
Manufacturer:TE Connectivity
Manufacturer Number:1-174587-7
ECAD Model:
3D Model

Description:

PL MK2 2POS 187 HOUSING RECEPTACLE RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-174587-7
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Red
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-174587-7

Detailed Description

Easily connect and organize your cables with our PL MK2 2POS 187 Housing Receptacle in vibrant red. Made of durable nylon, this straight orientation receptacle features a 6mm pitch for secure connections. With a two-position layout, it offers efficient cable management. The Latch mating retention type ensures a stable connection, while the polarization alignment type further enhances compatibility. Designed for cable mount (free-hanging) installation, this terminal housing is a versatile solution for various applications. Upgrade your connectivity with this high-quality, insulated receptacle.