2-1734508-0

AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 20P

Elevate your PCB connectivity with the AMPMODU 2 mm Vertical Mount Header. This industrial-grade connector, featuring a 2-row design with 20 positions, is designed for secure through-hole solder termination. Crafted with high-quality brass contacts and thermoplastic housing in sleek black, it ensures reliable performance in demanding environments. With gold plating on the contact mating area and a 10 µin thickness, it guarantees optimal conductivity. Meeting UL 94V-0 standards for material flammability, this header offers peace of mind in safety compliance. Its vertical mount orientation and compact 4.5 mm connector height make it ideal for space-saving PCB applications. Trust in its durability with a 650 VAC dielectric withstanding voltage and a fully loaded contact load condition. Whether for industrial machinery or electronic devices, this connector is essential for seamless board-to-board connections. (Word count: 125)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1734508-0
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Package Quantity: 200
Contact Amperage: 1 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Loose Piece
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 4.5 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Solid
Connector Assembly Type: PCB Mount Header
Stack Height: .059 in, 1.5 mm
PCB Contact Termination Area Plating Thickness: 2.54 µm
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1734508-0
SKU: AMP2-1734508-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: