1-178487-1

UP 3.96 4P TAB HDR NAT TYPE 2

Introducing the UP 3.96 4P TAB HDR NAT TYPE 2, a versatile connector designed for power applications. With a durable Nylon 6/6 - GF housing in a natural color, this connector offers reliable performance in a variety of environments. Featuring a single row with four 3.96 mm (.155 in) pitch terminals for secure board mount installation using Through Hole - Solder technology, it ensures a stable connection. Rated for 50 V AC and 6 A, this connector is suitable for power circuits in appliances and other devices. With a UL 94V-0 flammability rating and operating temperature range of -30 to 105 °C (-22 to 221 °F), it meets rigorous safety standards. Each package contains 250 connectors, making it ideal for large-scale projects. RoHS compliant and lead-free solder capable, it aligns with modern environmental regulations. Whether for industrial or consumer applications, this AMP Universal Power connector is a reliable choice for power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-178487-1
Series: AMP Universal Power
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .155 in, 3.96 mm
Voltage: 50 V AC
Contact Type: Tab
Package Quantity: 250
Contact Amperage: 6 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 518
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0669
Number of Power Positions: 4
Connector System: Wire to Board
Contact Termination Plating: Nickel
Connector Product Type: Connector
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Tab Housing
Material Flammability Standard: UL 94V-0
Part Aliases: 1-178487-1
SKU: AMP1-178487-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: