176976-4

UNIV POWER HDR ASSY 3P YELLOW

Experience universal power connectivity with our HDR Assembly, featuring a robust 3-position housing in a vibrant yellow hue. Constructed with high-quality Nylon 6/6 material, this board-mountable assembly ensures durable performance in a variety of applications. With a contact amperage of 11 A and a voltage rating of 50 V AC, it's designed for efficient power transmission. The through-hole solder termination method and tin plating on the contact area guarantee secure and reliable connections. Operating within a wide temperature range from -30 to 105°C, this connector is suitable for demanding environments. RoHS compliant and UL 94V-0 certified, it meets stringent quality and safety standards. Ideal for appliances and power systems, this assembly is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 176976-4
Series: AMP Universal Power
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Pitch: .155 in, 3.96 mm
Voltage: 50 V AC
Contact Type: Tab
Package Quantity: 400
Contact Amperage: 11 A
Number of Positions: 3
Housing Color: Yellow
Mount Orientation: Vertical
GPL: 518
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0669
Number of Power Positions: 3
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Connector
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 176976-4
SKU: AMP176976-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: