Enhance power connectivity with our Universal Power Tab Contact, designed for efficient and reliable performance. This cable mount contact features a crimp termination method and is crafted from durable copper alloy, ensuring optimal conductivity. With a voltage rating of 300V AC and 50V AC, it's suitable for various power applications. The contact's tab design allows for easy and secure attachment, while its pre-tin plating offers corrosion resistance. Operating in a wide temperature range from -30 to 105°C, it's ideal for demanding environments. Each package contains 1000 contacts, making it a convenient choice for bulk usage. RoHS compliant and with a glow wire rating, this contact meets industry standards for safety and quality assurance. Whether for appliances or other power systems, our Universal Power Tab Contact guarantees high performance and durability.