3-1969592-0

HSG,REC,FREE-HANGING,DUALROW,EP2.5

Enhance your power and signal connections with our dual-row Economy Power 2.5 Housing. Designed for cable mount (free-hanging) installation, this receptacle features a durable nylon GF1 housing in a crisp white finish, meeting UL 94V-0 flammability standards for added safety. With a 2.5mm pitch and 30 positions, it accommodates a wide range of wire sizes (26-22 AWG) for versatile use in various applications. The connector, with a 3A amperage rating and 250VAC voltage capacity, ensures reliable performance even in demanding environments, with an operating temperature range of -55 to 105°C. Its compact design, measuring 40.39mm in length and 10.32mm in width, makes it ideal for space-constrained setups. Featuring crimp termination and latch locking for secure mating, this connector guarantees robust connectivity in appliances and other electronic devices. RoHS compliant, it aligns with environmental standards, offering peace of mind in your installations. With 400 pieces per package, it's a cost-effective solution for your PCB socket receptacle needs. Elevate your connectivity with this high-quality component, delivering power and signal transmission with efficiency and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1969592-0
Color: White
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 400
Lock Type: Latch
Number of Positions: 30
Housing Color: White
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector Height: .786 in, 19.97 mm
Sealable: No
Mating Alignment: Without
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: 1.591 in, 40.39 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Connector Width: .406 in, 10.32 mm
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1969592-0
SKU: AMP3-1969592-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: