1-2040516-9
DYNAMIC 1100D HDR ASSY V 18PX BLACK GOLD
Enhance your connectivity with the Dynamic 1100D HDR Assembly in Black Gold, part of the cutting-edge Dynamic 1000 Series. This high-performance connector, meeting UL and CSA standards, boasts a durable polyester housing with gold-plated contacts for reliable power and signal transmission. With 18 positions in a 2-row configuration and a 2mm pitch, it offers precise board mount installation through soldering. Designed for versatility, it operates at up to 125V AC/DC and 3A, making it ideal for various power and signal applications. The sleek black and gold design is not only visually appealing but also functional, with a vertical mount orientation and latching lock for secure connections. Operating seamlessly in a wide temperature range from -55 to 105°C, this connector ensures consistent performance even in harsh environments. Whether for industrial or commercial use, this connector is a reliable choice for your wire-to-board assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2040516-9 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .129 in, 3.3 mm |
Keying: | X |
Package Quantity: | 22 |
Lock Type: | Latch |
Contact Amperage: | 3 A |
Number of Positions: | 18 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .12 in, 3.05 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 12.45 mm, .49 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K747 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 20.6 mm, .811 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | 11.3 mm, .444 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2040516-9 |
SKU: | AMP1-2040516-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |