2-1827864-3
DYNAMIC 1200D REC HSG 6P Y BLACK
Experience the durability and efficiency of our Dynamic 1200D REC HSG 6P Y Black housing, meticulously crafted for optimal performance. Part of the Dynamic 1000 Series, this UL 94V-0 compliant connector ensures high safety standards. With a robust polyester-GF construction, it guarantees reliability in demanding environments. Featuring six socket contacts in a two-row configuration with a 2.5mm pitch, it's perfect for signal applications. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for various industrial settings. With RoHS compliance and easy wire and cable termination, this housing is a must-have for power connector applications. Elevate your connectivity with our premium Rectangular Connector Housings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1827864-3 |
Series: | Dynamic 1000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Row Spacing: | .129 in, 3.3 mm |
Number of Positions: | 6 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP2-1827864-3 |
series: | Dynamic 1000 Series |
Preloaded: | No |
Number of Cavities: | 6 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 11.3 mm / .444 in |
Length: | 10.1 mm / .397 in |
Width: | 12.45 mm / .49 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |
11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download |