Introducing our AMPMODU Headers, designed for reliable PCB connections in industrial settings. With a pitch of 2.54 mm (.1 in) and two rows of 62 gold-plated contacts, these black thermoplastic headers ensure secure and efficient board-to-board connectivity. Featuring a vertical mount orientation and stackable design, they offer versatility in assembly. The copper alloy pins, terminated through holes with solder, provide a durable and high-speed connection, meeting UL 94V-0 flammability standards for safety. With an insulation resistance of 5000 MΩ and contact amperage of 3 A, these headers guarantee performance and reliability in demanding applications. Each package includes 75 units, making them ideal for bulk installations. Trust in our AMPMODU Headers for seamless PCB integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-146492-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 75
Contact Amperage: 3 A
Number of Positions: 62
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-146492-1
Replacement Part: 8-146492-1
SKU: AMP3-146492-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: