280372-1
6P AMPMODU II SHRD HDR, ST, TIN
Enhance your PCB assembly with our AMPMODU Headers, meticulously crafted for reliable performance in industrial settings. Featuring a straight body orientation and through-hole solder termination, these connectors ensure secure and durable contact. With a pitch of 2.54 mm and a total of 6 contacts in a single row, they offer efficient connectivity for your circuit boards. Meeting rigorous standards such as CSA LR7189 and UL E28476, rest assured of their quality and safety. The black thermoplastic housing, along with tin-plated phosphor bronze contacts, guarantees resilience and superior conductivity. Designed for vertical mounting, these headers come in a package of 1000, making them ideal for high-volume production. Their polarization feature and detent window mating retention provide ease of use and reliable mating. With a high-temperature rating and RoHS compliance, they are suitable for a wide range of applications. Upgrade your PCB designs with these essential connectors, perfect for demanding environments where performance is paramount.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280372-1 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Box & Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5445 |
Post Size: | .025 in |
Mating Post Length: | .26 in, 6.6 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3.5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | 1.65 mm |
Shrouded Sides: | 3 |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280372-1 |
SKU: | AMP280372-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/04/2023 | PCN-23-176922 - Plating Change. Plating change from Bright to Matte Tin. No impact on functionality, only visual difference . | Download |
02/05/2022 | P-21-021310 - Manufacturing location change. Manufacturing location of the molding tools & machines for the housings used in the products listed below will be transferred from the current building in Bydgoszcz, Poland facility to a new building located just 10 Km's away from the current facility. |
Download |
07/17/2017 | P-17-014397 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Italy Collegno to TE Connectivity Poland Bydgoszcz. | Download |