Enhance your PCB assembly with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. Boasting a 2-row design with 68 contact positions, these connectors offer seamless Through Hole - Solder termination for easy integration. With a 2.54mm pitch and 3A contact amperage, they ensure reliable performance in industrial settings. The gold-plated copper alloy contacts with UL 94V-0 flammability rating guarantee both quality and safety. Their vertical mount orientation and stackable nature make them versatile for various applications. Trust in their robust construction and 5000 MΩ insulation resistance for efficient board-to-board connectivity. Packaged in cartons of 75, these connectors are ideal for large-scale projects. Upgrade to these high-performance headers for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-146492-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 75
Contact Amperage: 3 A
Number of Positions: 68
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-146492-4
Replacement Part: 8-146492-4
SKU: AMP3-146492-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: