1744446-5
Hdr Assy, EP 2.5 RA, 5 Pos., GW
Enhance your power and signal connections with this Economy Power 2.5 Header Assembly. Featuring a durable Nylon housing and Copper Alloy contacts, this assembly boasts a single row design with five positions. With a board mount and crimp-through-hole solder termination method, installation is a breeze. Operating in a wide temperature range from -55 to 105°C, it is suitable for various applications. This header assembly is UL 94V-0 compliant for safety and can handle up to 250VAC and 4.2A. Whether for appliances or other systems, this assembly is a reliable choice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744446-5 |
Series: | Economy Power 2.5 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 4.2 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 101 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .299 in, 7.6 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | .295 in, 7.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
PCB Contact Termination Area Plating Finish: | Bright |
Connector Width: | 12.6 mm, .496 in |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boardlock |
Termination Post Tail Length: | 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744446-5 |
SKU: | AMP1744446-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |