1-2348454-8
DYNAMIC 1200D HDR ASSY V 16PX BLACK TIN
Enhance your connectivity with the DYNAMIC 1200D HDR ASSY V 16PX BLACK TIN Connector, a high-performance component from the Dynamic 1000 Series. This durable plug, featuring a black polyester housing, is crafted for efficient board mounting with through-hole solder termination. With 16 positions and a pitch of 2.5mm, it ensures reliable contact in various applications. Meeting UL 94V-0 flammability standards and rated for 250V AC/DC, 5A, this connector guarantees safety and performance. Its vertical mount orientation and locking latch mating retention provide secure assembly, while its wave solder capability offers ease of installation. Ideal for industrial use, this lead-free connector is a dependable solution for wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2348454-8 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Row Spacing: | .129 in, 3.3 mm |
Package Quantity: | 20 |
Contact Amperage: | 5 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Locking Latch |
Tail Length: | .12 in, 3.05 mm |
Packaging: | Box & Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 12.45 mm, .49 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | K747 |
Contact Layout: | Matrix |
Connector Length: | 22.6 mm, .889 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .368 in, 9.35 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 1 µm, 39.37 µin |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Halogen Free: | No |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2348454-8 |
SKU: | AMP1-2348454-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |