3-1871056-0
DYNAMIC D1100D HDR ASSY V 40P X YELLOW
Enhance connectivity in your devices with the DYNAMIC D1100D HDR ASSY V 40P X YELLOW from the Dynamic 1000 Series. This header assembly, compliant with UL and CSA standards, features a durable polyester housing in a vibrant yellow hue. With two rows of 40 contacts, it offers reliable board mount installation through through-hole soldering. Pre-tinned for added convenience, it ensures secure power and signal transmission. The 2mm pitch and 3.3mm row spacing, along with a voltage rating of 125V AC/DC, make it suitable for various applications. Its vertical mount orientation and keyed keying system provide easy and secure mating alignment. Operating in a wide temperature range of -55 to 105°C, this connector is ideal for industrial use. With a straight contact layout and a connector length of 42.6mm, it facilitates efficient wire-to-board connections. Certified by LR7189 and E28476, it guarantees quality and reliability. RoHS compliant and halogen-free, it meets environmental standards. Upgrade your assembly with this versatile connector, perfect for power and signal transmission in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1871056-0 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Pre-Tin |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .1299 in, 3.3 mm |
Keying: | X |
Package Quantity: | 10 |
Lock Type: | Latch |
Contact Amperage: | 3 A |
Number of Positions: | 40 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 440 |
Tail Length: | .12 in, 3.05 mm |
Packaging: | Box & Tray, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 12.45 mm, .49 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K747 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.67 in, 42.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | 11.3 mm, .444 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1871056-0 |
SKU: | AMP3-1871056-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |