1971151-2

D1500 Junction Box 34P, V Mount type

Introducing the D1500 Junction Box 34P, a vital component in the Dynamic 1000 Series. This V Mount type connector is designed to meet CSA and UL standards, ensuring reliability and safety in various applications. With a housing made of Polybutylene Terephthalate in a sleek black color, it offers durability and a professional look. Featuring 34 gold-plated contact tabs in a 4-row layout, it provides secure and efficient connectivity. Operating at voltages up to 250 V AC/DC and with a contact amperage of 5 A, it's suitable for power and signal transmission. The panel-mount design with screw mount feature allows for easy installation, while its wide temperature range of -55 to 105°C (-67 to 221°F) ensures performance in diverse environments. RoHS compliant and halogen-free, it's also environmentally friendly. Whether used in industrial settings or other applications, this connector is a dependable choice for wire-to-panel connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1971151-2
Series: Dynamic 1000 Series
Connector Type: Junction Box
Gender: Plug
Housing Material: Polybutylene Terephthalate
Number of Rows: 4
Contact Plating: Gold over Nickel
Pitch: .137 in, 3.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 28
Contact Amperage: 5 A
Number of Positions: 34
Housing Color: Black
GPL: 440
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: With
Shielded: No
PCB Retention: Without
Panel Mount Type: Screw Mount
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector System: Wire to Panel
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Without
Insertion Force: Standard
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1971151-2
SKU: AMP1971151-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: