2-1827875-2
DYNAMIC 1200D HDR ASSY V 4P Y BLACK GOLD
Enhance your connectivity with our Dynamic 1200D HDR ASSY V 4P Y BLACK GOLD connector from the Dynamic 1000 Series. This UL and CSA certified header, featuring a durable polyester housing and gold-plated contacts, is designed for reliable performance in power and signal applications. With a vertical mount orientation and through-hole solder termination, it ensures secure board attachment. The black and gold color scheme adds a touch of sophistication, while its industrial-grade construction meets UL 94V-0 flammability standards. Operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Its compact size and high insertion force make it ideal for demanding applications. RoHS compliant and halogen-free, it prioritizes environmental responsibility. With 61 pieces in a convenient tube packaging, it's ready to streamline your assembly process. Elevate your connections with this high-quality, performance-driven connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1827875-2 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .1299 in, 3.3 mm |
Keying: | Y |
Package Quantity: | 61 |
Lock Type: | Latch |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Tail Length: | .149 in, 3.05 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 12.45 mm, .49 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K747 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 15.02 mm, .299 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | 11.3 mm, .444 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | High |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1827875-2 |
SKU: | AMP2-1827875-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2017 | P-16-013953 - Manufacturing location change. Following Part Numbers will be transferred from Qingdao plant to TE Suzhou Plant on May 2017. New plant will start Mass Production on Sep 2017. TE will prepare enough stock based on historic volume consumption to support our value customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. | Download |
03/01/2014 | P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |