2-1939760-8
HDR ASSY (H-TYPE) 8POS Y-KEY Au
Enhance your connectivity with our Dynamic 1000 Series HDR ASSY (H-TYPE) 8POS Y-KEY Au Header Assembly. Designed for optimal performance, this plug connector features gold-plated contacts for reliable signal transmission. With a pitch of .079 inches, it offers seamless integration into your PCB assembly. The black polyester housing, meeting UL 94V-0 flammability standards, ensures durability in industrial environments. Soldered through-hole termination and a right-angle mount orientation facilitate easy installation. Operating at temperatures ranging from -55 to 105°C, it provides versatility for various applications. With 8 positions and a contact amperage of 3A, it offers efficient power distribution. Each package includes 25 units, making it convenient for bulk deployment. RoHS compliant and halogen-free, it meets stringent environmental regulations. Elevate your connectivity solutions with this high-quality header assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1939760-8 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .079 in |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | Y |
Package Quantity: | 25 |
Contact Amperage: | 3 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Tail Length: | .149 in, 3.1 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | .334 in, 8.5 mm |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K747 |
Preloaded: | Yes |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 18.6 mm, .732 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Contact Style: | Right Angle |
Connector Width: | 12.5 mm, .492 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1939760-8 |
SKU: | AMP2-1939760-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |