1-350766-5

03P UMNL V0 PLUG HSG GREEN

Experience seamless connectivity with our Universal MATE-N-LOK Connector, designed for exceptional performance in power and signal applications. UL and CSA standards ensure quality and reliability, while the durable nylon housing in a striking green color guarantees longevity. Featuring a single row and three pin contacts, this connector accommodates cable mount installations with ease. With a crimp termination method and a 6.35mm pitch, it offers secure and efficient connectivity. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a maximum voltage rating of 600V AC/DC, it is suitable for a wide range of environments. VDE tested and RoHS compliant for added peace of mind. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-350766-5
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Package Quantity: 1
Number of Positions: 3
Housing Color: Green
GPL: 236
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1318
Contact Layout: Inline
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR16455
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-350766-5
SKU: AMP1-350766-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: