1-480699-8
02P UMNL CAP HSG GRY
Enhance your power and signal connections with the Universal MATE-N-LOK Connector, featuring CSA and UL standards for reliable performance. Constructed with durable nylon housing in a sleek gray finish, this panel-mount connector offers seamless integration with a pitch of 6.35mm (.25 in) and a voltage rating of 600 V AC. With two contact positions, it's ideal for appliances and other applications requiring secure wire and cable termination. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector ensures consistent functionality even in harsh environments. RoHS compliant and VDE tested, it guarantees both environmental responsibility and quality assurance. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480699-8 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 2 |
Housing Color: | Gray |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480699-8 |
SKU: | AMP1-480699-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |