1-535542-1
22 MODIV VRT DR CE 100/130
Discover the innovative Modu Connector System, a versatile solution for your PCB connectivity needs. This straight, through-hole socket connector features a low-profile design with a black polyester housing, meeting UL 94V-0 flammability standards for industrial applications. With 22 gold-plated contacts, it ensures reliable signal transmission at a voltage of up to 333 V AC. Ideal for board-to-board connections, its 2.54mm pitch and stackable design offer flexibility in assembly. The closed entry housing and square contact shape provide added protection and stability, while the solder termination method guarantees secure attachment to the PCB. Whether in a tube or box packaging, this connector is ready to streamline your electronic projects with quality and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-535542-1 |
Series: | Modu Connector System |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .15 in, 2.54 mm, 3.81 mm |
Package Quantity: | 20 |
Contact Amperage: | 3 A |
Number of Positions: | 22 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Bottom & Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5008 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .13 in, 3.3 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | 6.22 mm |
PCB Contact Termination Area Plating Thickness: | 3.81 µm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-535542-1 |
SKU: | AMP1-535542-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |