Enhance your PCB connections with our Modu Connector System, featuring a 2A amperage capacity and durable polyester-GF housing in sleek black. With 32 gold-plated contact sockets, this straight orientation connector ensures reliable signal transmission. Designed for through-hole solder termination, it offers easy vertical mounting on 1.4-2.4mm thick PCBs. Meeting UL 94V-0 flammability standards, it guarantees safety in industrial environments. Perfect for board-to-board applications, each tube package contains 14 units, stackable for increased connectivity. Upgrade your setup with this high-quality connector, ideal for standard temperature-rated operations. Crafted for efficiency and performance, it's a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-534236-6
Series: Modu Connector System
Amperage: 2 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 14
Contact Amperage: 2 A
Number of Positions: 32
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.4 - 2.4 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .12 in, 3.04 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534236-6
SKU: AMP1-534236-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: