2-534236-4
48 MODII VRT DR CE 100/120
Experience seamless connectivity with our Modu Connector System, designed for high-performance applications. This straight, through-hole socket connector features two rows of 48 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a 2A amperage rating and UL 94V-0 flammability standard compliance, it guarantees safe and efficient operation. Its black polyester housing and top entry design offer durability and convenience during assembly. Ideal for industrial use, this PCB mount receptacle with vertical orientation and stackable feature is a versatile solution for your connectivity needs. Trust in its quality and performance, backed by standard temperature ratings and RoHS compliance, making it a sustainable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-534236-4 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 10 |
Contact Amperage: | 2 A |
Number of Positions: | 48 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.4 - 2.4 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .12 in, 3.04 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-534236-4 |
SKU: | AMP2-534236-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |