Enhance your industrial connectivity with the Modu Connector System, featuring a black polyester housing with two rows of 52 socket contacts for reliable through-hole solder termination on printed circuit boards. With a 2.54mm pitch and right-angle mount orientation, this standard-profile connector ensures efficient board-to-board interconnectivity in high-temperature environments. The closed-entry housing and short-point contact shape provide added protection and durability, while the gold-plated mating area guarantees optimal signal transmission. Perfect for board standoff applications, this PCB mount receptacle is a essential component for your electronic assemblies. Non-RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 535593-1
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Number of Positions: 52
Housing Color: Black
Mount Orientation: Right Angle
GPL: 282
Profile: Standard
Mating Entry Location: Side
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm
Connector Height: .248 in, 6.3 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: No
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Termination Post Tail Length: .105 in, 2.67 mm
Connector Assembly Type: PCB Mount Receptacle
Temperature Rating: High
Part Aliases: 535593-1
SKU: AMP535593-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: