Experience seamless connectivity with our Modu Connector System, designed for efficient board-to-board PCB connections. With a right angle body orientation and through-hole solder termination method, this connector ensures secure and reliable contact. Featuring a high amperage rating of 2A, gold-plated contacts, and UL 94V-0 flame retardant housing, it guarantees optimal performance and safety. Its stackable design, along with a pitch of 2.54mm (.1in), allows for space-saving installation. Suitable for industrial applications, this connector is RoHS compliant and boasts a high-temperature rating, making it ideal for demanding environments. With 6 positions and a voltage rating of 333V AC, it offers versatility for various electronic setups. Upgrade your connectivity solutions with this durable and efficient connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-535512-2
Series: Modu Connector System
Amperage: 2 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: 2.54 mm, .31 in, 7.87 mm
Package Quantity: 74
Contact Amperage: 2 A
Number of Positions: 6
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 282
Profile: Standard
Mating Entry Location: Side
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .238 in, 6.05 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5010
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: High, Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 10 µin
Contact Mating Area Length: .1 in, 3 mm
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 6-535512-2
Replacement Part: 6-5535512-2
SKU: AMP6-535512-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: