6-146762-7
28 MODII RCPT VERT DR
Introducing the Modu Connector System, a versatile solution for your PCB connectivity needs. With a durable housing made of UL 94V-0 rated polyester-GF, this connector offers reliable performance in industrial settings. Featuring two rows of 28 socket contacts with through-hole solder termination, it ensures secure and efficient PCB mounting. The pitch of 2.54mm (.1 in) and vertical mount orientation make it suitable for board-to-board or mezzanine stacking applications. With a voltage rating of 333V AC, contact amperage of 2A, and dielectric withstanding voltage of 750V AC/DC, it meets standard safety requirements. The connector's closed entry housing and short point contact shape provide added protection, while its tin plating ensures optimal conductivity. RoHS compliant and stackable, this connector is a reliable choice for various electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-146762-7 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Contact Amperage: | 2 A |
Number of Positions: | 28 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Package |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 300 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-146762-7 |
SKU: | AMP6-146762-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |