Shield your MTA 100 series connectors with this durable Cover accessory, designed for enhanced dust protection. Made of UL 94V-0 compliant polyester, it ensures reliable performance in demanding environments. With a pitch of 2.54mm (.1 in) and 14 positions, it offers a secure fit for your connectors. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), this Cover is ideal for appliances and various electronic applications. RoHS compliant, it meets international standards for environmental responsibility. Keep your connections safe and secure with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640550-4
Color:Natural
Series:MTA 100
Accessory Type:Cover
Pitch:.1 in, 2.54 mm
Material:Polyester
Cover Type:Dust Protection
Number of Positions:14
GPL:104
Profile:Standard
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
GPL Description:Appliances
Product Code:1510
ECCN:EAR99
Compatible IDC Installation Type:Closed End
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-640550-4
SKU:AMP1-640550-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: