1-647676-2

3.96 EP HDR ASSY 12P R/A

Enhance your power connectivity with our Economy Power series connector, featuring a durable Nylon 6/6 housing in a sleek white hue. Designed for seamless board mount installation with through-hole solder termination, this connector ensures secure and reliable contact. Each package includes 500 units, making it ideal for bulk usage in various applications. With a pitch of 3.96mm and a voltage rating of 250VAC, it's suitable for powering appliances and other electronic devices. The brass contacts with tin plating offer excellent conductivity and durability, while UL 94V-0 flammability standard compliance ensures safety. Operating temperature range from -25 to 105°C (-13 to 221°F) allows for versatile use. The right-angle or vertical mount orientation, along with the low-profile design, offers flexibility in installation. Mating retention with a latch mechanism guarantees a secure connection. Ideal for power circuit applications, this connector is RoHS compliant and suitable for various industries. Upgrade your power connections with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-647676-2
Series: Economy Power
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin, Tab
Package Quantity: 500
Contact Amperage: 7.5 A
Number of Positions: 12
Housing Color: White
Mount Orientation: Right Angle, Vertical
GPL: 100
Profile: Low
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
PCB Retention: Without
Contact Termination Plating Thickness: 2.03 µm, 80 µin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .37 in, 9.4 mm
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Number of Power Positions: 12
Contact Layout: Inline
Connector Length: 1.87 in, 47.5 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .33 in, 8.6 mm
ECCN: EAR99
Connector Width: 15.37 mm, .605 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.6 mm
Header Type: Unshrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 1-647676-2
SKU: AMP1-647676-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: