1-1744037-1

11P EC PWR.200 CL HDR ASSY VRT

Enhance your power connectivity with our Economy Power PCB Connector. Designed for efficiency and reliability, this connector features a single-row configuration with 11 positions, accommodating a pitch of 5.08mm. The housing, made of durable nylon in a natural color, is UL 94V-0 rated for safety. Through-hole solder termination ensures secure attachment to your circuit board. Operating in a wide temperature range from -25 to 105°C, this connector is suitable for various applications. With a voltage rating of 250VAC and contact amperage of 8A, it's ideal for power transmission. The copper alloy contacts with tin plating ensure excellent conductivity. Measuring 53.4mm in length and 8.2mm in width, this unshrouded header is perfect for wire-to-board connections. RoHS compliant and suitable for appliances, this connector is a dependable choice for your PCB assembly needs. Packaged in a quantity of 500, it offers value and performance in one.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744037-1
Series: Economy Power
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .2 in, 5.08 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 8 A
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 10.9 mm, .429 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 2.102 in, 53.4 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: .323 in, 8.2 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 µin, .8 µm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744037-1
SKU: AMP1-1744037-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: