1-776275-1

8P AMPSEAL VERT HDR ASSY

Enhance your automotive connectivity with our AMPSEAL Black Connector, designed for power and signal applications. Featuring a sturdy Through Hole - Solder termination method, this connector ensures reliable performance in demanding environments. With three rows of eight positions each, it offers ample connectivity options. Its IP67 and IP69K ratings guarantee protection against dust and water ingress. Operating efficiently in temperatures ranging from -40°C to 125°C, it's suitable for a wide range of automotive applications. The gold plating on its contacts ensures optimal signal transmission, while its UL 94V-0 flammability standard compliance guarantees safety. Perfect for industrial and commercial transportation uses, this connector is a reliable solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-776275-1
Color: Black
Series: AMPSEAL
Number of Rows: 3
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .157 in, 4 mm
Voltage: 250 VAC
IP Rating: IP67, IP69K
Pin Diameter: .051 in, 1.3 mm
Number of Positions: 8
Mount Orientation: Vertical/180°
GPL: AI3
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Solder Tail
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J562
Number of Signal Positions: 8
Tab Width: .051 in, 1.3 mm
Connector System: Wire to Board, Wire-to-Device
Rated Voltage: 250 VAC
ECCN: EAR99
Connector Width: 1.264 in, 32.1 mm
PCB Mount Alignment: Without
Length: 1.606 in, 40.8 mm
Locking Interface: With
Interface Plating: Gold (Au)
Nominal Voltage Architecture: 12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .051 in, 1.3 mm
Hybrid Header: No
Profile Height From PCB: 1.35 in, 34.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-776275-1
SKU: AMP1-776275-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 P-13-009562 - Manufacturing location change. Download