776230-2
HEADER ASSY, 35 POS VERTICAL
Enhance your automotive connectivity with this AMPSEAL series 35-position vertical header assembly. Designed for power and signal applications, this natural-colored header boasts a durable construction with UL 94V-0 flammability standard compliance. Featuring through-hole solder termination, it ensures secure PCB connectivity. With a pitch of 4mm, it offers efficient signal transmission. Operating between -40 to 105°C (-40 to 221°F), it's suitable for a wide range of environments. With an IP67 and IP69K rating, it guarantees protection against dust and water ingress. Its 1.57mm (.062 in) PCB thickness and 1.3mm (.051 in) pin diameter cater to standard board requirements. Whether for industrial or commercial transportation use, this header, with its 35 signal positions, is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776230-2 |
Color: | Natural |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP67, IP69K |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 1 |
Number of Positions: | 35 |
Mount Orientation: | Vertical/180° |
GPL: | AI3 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Solder Tail |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 35 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.264 in, 32.1 mm |
PCB Mount Alignment: | With |
Length: | 3.03 in, 76.9 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 1.348 in, 34.25 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776230-2 |
SKU: | AMP776230-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2019 | E-18-019025 - Location Change. This PCN is an addendum to previous AMPSEAL PCN numbers E-18-008460. In an effort to maximize our capacity, our intent is to move the molding of the header housing and the dispensing of the flange seal material on the header assemblies from the current TE molding and assembly manufacturing location to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. |
Download |
08/01/2018 | E-18-008460 - Scope of changes in this notification include: New capacity molds, Additional automated assembly lines, Assembly line transfers Manufacturing location change: from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified) Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. | Download |
12/11/2013 | E-13-019298 - Changing all dimensions that are controlled by molding to reference dimensions because they are not affected by the assembly process. | Download |