Enhance your automotive connectivity with our AMPSEAL Series connector, designed for reliable power and signal transmission. Featuring three rows of through-hole solder termination, this connector ensures secure and durable attachment to your PCB. With a pitch of 4mm, it offers efficient signal routing, while its 35 positions accommodate multiple connections. Operating at temperatures ranging from -40°C to 105°C, it's suitable for demanding industrial and commercial transportation environments. Sealable for added protection, this connector is perfect for applications where reliability is paramount. Its robust construction and wave solder capability make it a versatile solution for wire-to-board and wire-to-device connections. Upgrade your automotive electronics with the AMPSEAL connector, a dependable choice for power and signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 776180-5
Color: Blue
Series: AMPSEAL
Number of Rows: 3
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .157 in, 4 mm
Voltage: 250 VAC
Pin Diameter: .051 in, 1.3 mm
Package Quantity: 1
Number of Positions: 35
Mount Orientation: Horizontal/90°
GPL: J04
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Panel Mount: With
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J562
Number of Signal Positions: 35
Tab Width: .051 in, 1.3 mm
Connector System: Wire to Board, Wire-to-Device
Rated Voltage: 250 VAC
ECCN: EAR99
Connector Width: 1.49 in, 37.9 mm
PCB Mount Alignment: Without
Length: 3.02 in, 76.9 mm
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 250 V
Mounting Holes: Without
Number of Sections: 1
Packaging Type: Package
Hybrid Header: No
Profile Height From PCB: 1.26 in, 32.1 mm
Part Aliases: 776180-5
SKU: AMP776180-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2015 P-14-009929 - Manufacturing Location Change. Download
02/03/2014 P-13-009707 - Manufacturing location change. Download