1-776180-1
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
Enhance your automotive connectivity with our AMPSEAL Black Connector, designed for reliable power and signal transmission. With three rows and 35 positions, this board-mount connector boasts a durable construction suitable for industrial and commercial transportation applications. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures consistent performance even in harsh conditions. Featuring Through Hole - Solder termination and a pitch of 4mm, it offers secure and stable connectivity on your PCB with a sealing capability for added protection. This UL 94V-0 compliant connector, with a voltage rating of 250 VAC, is ideal for high-power applications. Its gold-plated contacts ensure low contact resistance and long-term reliability. Whether you're designing for automotive, construction, or marine environments, this connector, with its IP6K7 rating, guarantees robust performance. Upgrade your systems with this essential component, meeting the highest standards of quality and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-776180-1 |
Color: | Black |
Series: | AMPSEAL |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K7 |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 220 |
Contact Amperage: | 11 A |
Number of Positions: | 35 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.49 in, 37.9 mm |
PCB Mount Alignment: | With |
Length: | 3.02 in, 76.9 mm |
Locking Interface: | Without |
Interface Plating: | Gold (Au) |
Connector Code : | 1 |
Number of Sections: | 1 |
Packaging Type: | Box |
Hybrid Header: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-776180-1 |
SKU: | AMP1-776180-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | PCN-21-112667 - Internal Plant Move. The Industrial and Commercial Transportation business unit of TE Connectivity is Moving the following part number(s) within the same facility at Empalme Mx. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system, only PSW will be provided. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download |
03/28/2015 | P-14-009929 - Manufacturing Location Change. | Download |