776267-4
14 POS RTANG HDR ASSY W/GASKET
Enhance your automotive connectivity with this AMPSEAL Series connector, designed for rugged performance in demanding environments. Featuring a 3-row configuration with 14 positions, this gray connector offers reliable power and signal transmission. Its through-hole solder termination method ensures secure attachment, while its IP6K9K rating guarantees protection against harsh elements. With a wide operating temperature range and UL 94V-0 flammability standard compliance, this connector is suitable for industrial and commercial transportation applications. Its wave solder capability and boardlock feature make for easy and durable installation on printed circuit boards. Whether for power distribution or data transmission, this connector is a dependable solution for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776267-4 |
Color: | Gray |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Package Quantity: | 1 |
Number of Positions: | 14 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 14 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.498 in, 37.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.921 in, 48.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 23.6 mm, .929 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776267-4 |
SKU: | AMP776267-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2016 | P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. | Download |