1-794040-1

12P MINI UMNL HDR ASSY AUBR LF

Enhance your power connectivity with our Mini-Universal MATE-N-LOK series board mount connector. Designed for reliability, this connector features a durable nylon housing in white, meeting UL and CSA standards for quality assurance. With three rows and 12 positions, it offers a secure and efficient connection for power applications. The through-hole solder termination method ensures easy and stable installation on a 1.57mm PCB, while the gold-plated pin contacts provide optimal conductivity. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Its vertical mount orientation and locking tab mating retention type guarantee a secure fit, while the chamfered edges enable easy alignment during assembly. RoHS compliant and with VDE testing pending, this connector is a reliable choice for your power connectivity needs. Packaged in a bag of 200, it is ideal for bulk usage in appliances and other systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-794040-1
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .162 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .163 in, 4.14 mm
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 12
Housing Color: White
Mount Orientation: Vertical
GPL: 238
Mating Retention Type: Locking Tab
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 150 µin, 3.81 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.49 mm
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Chamfered Edges
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 12
Contact Layout: Matrix
Connector Length: 18.11 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 13.97 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .175 in, 4.45 mm, .76 mm
Header Type: Shrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Circuit Identification Feature: Without
VDE Tested: No
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-794040-1
SKU: AMP1-794040-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/01/2017 P-17-014294 - Manufacturing location change. Following Part Numbers will be transferred from Mexico supplier to TE Lickdale USA. Download
06/01/2017 P-17-014366 - Manufacturing location change. Following Part Numbers will be manufactured in both locations. Mexico and TE Lickdale USA. Additional Assembly Machine added that can produce part numbers the same. Download