Enhance your power connections with these MINI UMNL PIN AU connectors from the Mini-Universal MATE-N-LOK series. Designed for efficient cable mounting, they boast a high amperage of 9.5 A and can handle voltages up to 600 V AC/DC. With a durable brass construction and gold plating in the contact mating area, they ensure reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). These connectors, suitable for both discrete wire and stranded cables, come in a package of 10,000 on a convenient reel. Certified by CSA and UL, they guarantee safety and quality in power circuit applications. Incorporating advanced features like locking lance contact retention and VDE testing, they offer peace of mind in various industrial and appliance settings. Upgrade your wire-to-wire connections with these premium components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770835-3
Series:Mini-Universal MATE-N-LOK
Amperage:9.5 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Package Quantity:10000
Cable Type:Discrete Wire, Stranded
GPL:238
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.05 - 1.2 mm², 30 - 26 AWG
Contact Transmits:Power
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Accepts Wire Insulation Diameter:.035 - .05 in, .89 - 1.27 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Diameter:.039 in, .99 mm
VDE Tested:Yes
Part Aliases:770835-3
Replacement Part:1-770835-0
SKU:AMP770835-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: