1-794612-0

PIN CONT 20-24 TIN PLATE L/P

Enhance your power connections with these high-quality Micro MATE-N-LOK series pin contacts. Designed for optimal performance, these contacts feature a durable tin plating for reliable conductivity. With a wire size compatibility ranging from 20 to 24 AWG, they ensure a secure fit for various applications. The crimp termination method guarantees easy installation, while the brass contact material and nickel underplating offer enhanced durability. Operating efficiently in temperatures as low as -40°C and as high as 105°C, these contacts are perfect for demanding environments. Each package contains 2000 pieces, making them ideal for bulk projects. RoHS compliant and suitable for appliances, these contacts are a must-have for any power connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794612-0
Series:Micro MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:2000
Cable Type:Discrete Wire
Contact Amperage:5 A
Termination Type:Crimp
GPL:239
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:A311
Wire Size:20 - 24 AWG, .2 - .5 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.035 - .06 in, .89 - 1.52 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Part Aliases:1-794612-0
SKU:AMP1-794612-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2018E-18-007143 - Product Improvement. To improve retention force of plug contacts inside plug housings. This change is considered by TE Connectivity as a; Form, Fit change. The below part numbers have been revised to the modified locking lance design of plug contacts to improve retention force of contacts inside the plug housing. and Superseding 794608-1 with 1-794608-0 (Lead free plated part) Download
09/01/2018P-18-015892 - Manufacturing Location Change.Download