2-1445052-5

MICRO MNL HDR ASSY S/ROW LF

Enhance power connections in your electronic devices with this Micro MNL HDR ASSY S/ROW LF. Designed with a single row of 5 positions, this surface-mount connector features durable High Temperature Nylon housing in a sleek black color. With a contact amperage rating of 5A and voltage capabilities of up to 250V AC/DC, it ensures reliable performance. Meeting UL 94V-0 flammability standards and CSA certifications, it guarantees safety and quality. Suitable for wire-to-board applications, its tin-plated contact termination offers secure and efficient conductivity. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it is ideal for various environments. With features like polarization for mating alignment and locking tab retention, it offers ease of use and stability in assembly. VDE tested and RoHS compliant, this connector prioritizes both performance and environmental responsibility. Upgrade your power connections with this efficient and reliable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445052-5
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 210
Contact Amperage: 5 A
Number of Positions: 5
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 5
Wire Size: .051 - .517 mm², 20 - 30 AWG
Contact Layout: Inline
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
Termination Post Tail Length: .06 in, 1.53 mm
Max Insulation Diameter: .06 in, 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445052-5
SKU: AMP2-1445052-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: