1-926475-0
MOD 4 HSG
Enhance your electronic connections with the MOD 4 HSG from our AMPMODU IV/V series. This black housing, made of durable Polybutylene Terephthalate - GF, features 10 socket contacts for secure crimp termination. With a voltage rating of 250 VAC, it ensures reliable performance in industrial settings. The included strain relief offers added protection, while the compact design, with an overall height of 14.2mm and length of 25.4mm, fits seamlessly onto your PCB. Meeting RoHS compliance, this connector guarantees both quality and environmental responsibility. Perfect for various applications, it comes in a package quantity of 1000, ready to streamline your connectivity needs. Elevate your projects with this essential connector, designed for efficiency and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-926475-0 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | 14.2 |
Overall Length: | 25.4 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 10 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Connector Height: | 14.2 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5210 |
Connector Length: | 25.4 mm |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Part Aliases: | 1-926475-0 |
SKU: | AMP1-926475-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |