Enhance your PCB assembly with these AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. With two rows and 18 positions, these connectors offer reliable through-hole solder termination for seamless integration. The contact pins, made of high-quality copper alloy and gold-plated for optimal conductivity, ensure a secure connection with a current rating of 3A. Meeting UL 94V-0 flammability standards, they guarantee safety and performance. Designed for vertical mounting, they have a stackable configuration and a .4-inch stack height. Perfect for industrial use, these connectors are ideal for printed circuit board applications, providing efficient and durable board-to-board connections. Non-RoHS compliant. Upgrade your system with these high-quality connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 146492-9
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 64
Contact Amperage: 3 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 146492-9
Replacement Part: 5-146492-9
SKU: AMP146492-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: