2-745129-9
SHLDING FERRULE,PLTD,BULK PKG
Discover the essential SHLDING FERRULE, PLTD, BULK PKG from our AMPLIMITE Kit series. Crafted from durable brass with a tin-lead plating, this ferrule ensures reliable connectivity for your projects. Designed for shell size 5, it accommodates wires with a diameter of .595 inches, providing a secure fit. Each package contains 100 pieces, making it convenient for bulk applications. With a shielded construction, it offers enhanced protection against interference. Its inner crimp design and compatibility with cables ranging from .6 to .65 inches in outside diameter make it versatile for various setups. Trust in its quality for your connectivity needs, whether for professional or personal use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-745129-9 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Contact Material: | Brass |
Shell Size: | 5 |
Wire Diameter: | .595 in |
Package Quantity: | 100 |
GPL: | 252 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5818 |
Ferrule Material: | Brass |
Ferrule Plating: | Tin-Lead |
ECCN: | EAR99 |
Ferrule Diameter: | 19.939 mm, .785 in |
Ferrule Shape: | Inner |
Ferrule Type: | Crimp |
Cable Outside Diameter: | .6 - .65 in |
Part Aliases: | 2-745129-9 |
SKU: | AMP2-745129-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |